Belden 2203ELW, 500 m Cat6a Ethernet Cable, Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 175-6559
- Mfr. Part No.:
- 2203ELW.00500
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6559
- Mfr. Part No.:
- 2203ELW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | 2203ELW | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 | |
| Voltage | 72V dc | |
| Outside Diameter | 7.9mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series 2203ELW | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 | ||
Voltage 72V dc | ||
Outside Diameter 7.9mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
Category 6A (500MHz), 4-Pair, U/FTP shielded, Premise Horizontal Cable, 23 AWG Solid Bare Copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, AWG 26 solid tinned copper drainwire, LSZH jacket
Related links
- Belden 2202ELW Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2200ENH Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2203ENH Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2202ENH Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2200ELY Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2201ELW Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2201ELY Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2203ELV Blue, Shielded Screened Low Smoke Zero Halogen Sheath
