- RS Stock No.:
- 175-6550
- Mfr. Part No.:
- 2201ELV.00500
- Brand:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-6550
- Mfr. Part No.:
- 2201ELV.00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cat 6A Cable, F/FTP, LSZH, 4 Pair, AWG 23 Cable
Brought to you by Belden, a reliable and durable Cat6a cable suitable for home, office and industrial networks requiring a consistent reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met, in the event of it being near a high heat source. Cat6a means these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 500m.
Features and Benefits:
4 Pair multi construction
23 AWG Solid Bare Copper conductors
Foam Polyolefin insulation
Low Smoke Zero Halogen (LSZH)jacket
Support current and future Category 6A and 6 applications, such as: 10GBase-T (10 Gigabit Ethernet), 1000Base-T
(Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI, ATM
23 AWG Solid Bare Copper conductors
Foam Polyolefin insulation
Low Smoke Zero Halogen (LSZH)jacket
Support current and future Category 6A and 6 applications, such as: 10GBase-T (10 Gigabit Ethernet), 1000Base-T
(Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI, ATM
Beldfoil® shield
Applications:
Computers and Laptops
Televisions
Wifi access points
Network enabled appliances
Telephones
Televisions
Wifi access points
Network enabled appliances
Telephones
What is Beldfoil® shield?
Belden meets the demand for highly effective
shielding technology with innovative, EMI/RFIprotective foil and braid designs like Beldfoil®.
Beldens patented Beldfoil shield is an aluminum/
polyester foil construction that yields a lightweight, strong, flexible and thin shield that provides extra insulation and 100% shield coverage.
shielding technology with innovative, EMI/RFIprotective foil and braid designs like Beldfoil®.
Beldens patented Beldfoil shield is an aluminum/
polyester foil construction that yields a lightweight, strong, flexible and thin shield that provides extra insulation and 100% shield coverage.
Specifications
Attribute | Value |
---|---|
Series | CAT6A |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | F/FTP |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 23 AWG |
Outer Diameter | 7.9mm |
Current Rating | 1.5 A |
Number of Strands | 8 |
Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 |
Cable Shape | Twisted Pair |
Voltage Rating | 72 V |
Conductor Strand Type | Solid |