Omron XS6W, 200 mm Cat6a Ethernet Cable, Blue, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

Bulk discount available

Subtotal (1 unit)*

$32.20

(exc. GST)

$35.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
  • Plus 63 unit(s) shipping from 05 February 2026
  • Plus 90 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$32.20
10 - 49$31.29
50 +$29.99

*price indicative

RS Stock No.:
144-6519
Mfr. Part No.:
XS6W-6LSZH8SS20CM-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Ethernet Cable

Series

XS6W

Cable Length

200mm

LAN Category

Cat6a

Shield Type

S/FTP

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

No

Voltage

30 V

Number of Cores

8

Outside Diameter

6.3 mm

Omron XS6W Series Ethernet Cable, Cat6a LAN Category, IP20 - XS6W-6LSZH8SS20CM-B


This Ethernet cable complies with the Cat6a specification, providing high-performance network connections. With a length of 200mm, it features RJ45 connectors on both ends for compatibility with various networking equipment. The LSZH construction improves safety by minimising harmful smoke emissions, making it suitable for environments where fire safety is essential.

Features & Benefits


• Facilitates high-speed data transmission

• LSZH material reduces fire hazards

• RJ45 connectors assure compatibility

• 27 AWG construction supports efficient performance

• Round shape allows for easy handling and installation

Applications


• Suitable for industrial automation systems

• Ideal for electronics testing setups

• Used in electrical panel connections

• Aids mechanical control system wiring

• Fitting for data centre environments

Will it comply with fire safety regulations?


Yes, its LSZH material minimises hazardous emissions.

Is it suitable for tight spaces?


Yes, its compact 200mm length makes it ideal for confined areas.

Can it be used outdoors?


No, its IP20 rating is intended for indoor use only.

Related links