Omron XS6W, 1.5 m Cat6a Ethernet Cable, Blue, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

Bulk discount available

Subtotal (1 unit)*

$43.66

(exc. GST)

$48.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$43.66
10 - 49$41.93
50 +$40.94

*price indicative

RS Stock No.:
144-6513
Mfr. Part No.:
XS6W-6LSZH8SS150CM-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Ethernet Cable

Series

XS6W

LAN Category

Cat6a

Cable Length

1.5m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outside Diameter

6.3 mm

Voltage

30 V

Number of Cores

8

Omron XS6W Series Ethernet Cable, Cat6a LAN Category, IP20 - XS6W-6LSZH8SS150CM-B


This Ethernet cable is intended for effective networking in automation and electrical sectors. Its Cat6a classification guarantees high-speed data transmission, making it suitable for various applications. Constructed from low smoke zero halogen materials, it provides safety and reliability in critical environments.

Features & Benefits


• Terminated design simplifies installation and reduces setup time

• Shielded construction minimises interference for improved performance

• Utilises LSZH materials for enhanced safety in indoor Applications

• 1A current rating accommodates a variety of electronic needs

• IP20 rating protects against solid objects, ensuring durability

Applications


• Facilitates high-speed data transfer in industrial settings

• Connects network devices in smart automation systems

• Employed in structured cabling systems within commercial buildings

Can it be used with existing network infrastructure?


Yes, it is compatible with standard RJ45 connectors and network equipment.

What is the maximum data transfer rate it supports?


It supports high-speed transfers consistent with Cat6a specifications.

How should I handle the cable during installation?


Ensure the cable is not sharply bent or twisted to maintain performance.

Is the cable flexible enough for tight spaces?


Yes, the round cable design allows for ease of movement in compact areas.

Related links