OmronXS6, 200mm Cat6a, Yellow RJ45 to Male RJ45 Male, FTP, STP Shielded, Terminated LSZH Sheath
- RS Stock No.:
- 123-5549
- Mfr. Part No.:
- XS6W-6LSZH8SS20CM-Y
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 571 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.27 |
| 10 - 49 | $42.05 |
| 50 + | $40.40 |
*price indicative
- RS Stock No.:
- 123-5549
- Mfr. Part No.:
- XS6W-6LSZH8SS20CM-Y
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS6 | |
| LAN Category | Cat6a | |
| Length | 200mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP, STP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Yellow | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP20 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Current Rating | 1 A @ 50 °C | |
| American Wire Gauge | 26 AWG | |
| Outer Diameter | 6.3mm | |
| Standards Met | IEC 60332-1, UL1581 FT2 | |
| Voltage Rating | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS6 | ||
LAN Category Cat6a | ||
Length 200mm | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP, STP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material LSZH | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
IP Rating IP20 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Current Rating 1 A @ 50 °C | ||
American Wire Gauge 26 AWG | ||
Outer Diameter 6.3mm | ||
Standards Met IEC 60332-1, UL1581 FT2 | ||
Voltage Rating 30 V dc | ||
XS6W Series Cat6a Industrial RJ45 Cable Assemblies
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.
Features and Benefits
Cat6a performance
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Network equipment
Servers
Data centres
Industrial automation
Robotics
OMRON Ethernet Cable, IP20 Rating, Straight-Through Type - XS6 Series - XS6W-6LSZH8SS20CM-Y
When you need to keep data flowing between devices, hook up this handy Ethernet cable from OMRON. It comes with a standard male RJ45 connector at each end for wide compatibility with in-cabinet applications. You can use the cable to link network-capable peripherals like routers, modems and PCs. A thermoplastic LSZH sheath gives fire safety a boost by keeping smoke and halogen emissions under control, even when exposed to high heat sources. Thanks to individual foil shielding to block EMI, you'll enjoy a crystal-clear signal.
Features & Benefits
• Gold-plated contacts are highly conductive for a reliable connection
• IP20 rating means it's safe to touch and protected from objects up to 12.5mm in size
• Withstands voltage up to 1000V DC for use with demanding industrial equipment
• Broad operating temperature range between -20°C and +60°C make it suitable for harsh conditions
• LAN Category 6a supports up to 10Gbit of data at transmission speeds up to 500MHz
• IP20 rating means it's safe to touch and protected from objects up to 12.5mm in size
• Withstands voltage up to 1000V DC for use with demanding industrial equipment
• Broad operating temperature range between -20°C and +60°C make it suitable for harsh conditions
• LAN Category 6a supports up to 10Gbit of data at transmission speeds up to 500MHz
Applications
• Data centres
• Computer networking systems
• Robotics engineering
• Computer networking systems
• Robotics engineering
How long is this Ethernet cable?
It's 200mm in length, giving you the reach you need to link devices at short range inside your data cabinet.
Omron Electronics Range
Related links
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Green RJ45 to Male RJ45 Male, Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6W Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
