Weidmüller Cat6 Right Angle Male RJ45 to Straight Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 1.5m, Halogen Free
- RS Stock No.:
- 768-5576
- Mfr. Part No.:
- 1248280015
- Brand:
- Weidmüller
2 In AU stock for next working day delivery
280 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.51
(exc. GST)
$24.76
(inc. GST)
Units | Per unit |
1 - 14 | $22.51 |
15 - 49 | $22.25 |
50 + | $21.44 |
- RS Stock No.:
- 768-5576
- Mfr. Part No.:
- 1248280015
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weidmuller Ethernet Cable, 1.5m Length, Cat6 LAN Category - 1248280015
Create a connection that'll last with this Weidmuller Ethernet cable. It has standard RJ45 connectors at either end, so it's the ideal tool for connecting up your networks in a snap. This cable has a generous length of 1.5m for connections across a distance. The LSZH sheath minimises the risk of smoke and toxic fumes in the event of a fire. As it's shielded, it's resistant to EMI, helping to ensure reliable connectivity. A wide operating temperature range of -20°C to +60°C means you can count on this cable when the heat is on.
Features & Benefits
• IP20 rating means it's touchproof and protected against objects larger than 12mm in size
• Copper wiring is highly conductive for a stable connection
• Connector on one end has a 90° angle for use in tight or awkward spots
• Copper wiring is highly conductive for a stable connection
• Connector on one end has a 90° angle for use in tight or awkward spots
Applications
• Domestic internet setups
• Office networks
• Factory offices
• Office networks
• Factory offices
How flexible is this product?
It has a repeated minimum bending radius of 50mm, so it's suitable for installing around corners and in tight spaces.
What's the product's current-carrying capacity?
The cable can carry currents of 1A at +50°C, so it's well-suited to standard network use.
Weidmuller Range
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Fire Behaviour | Halogen Free |
Voltage Rating | 50 V dc |
Current Rating | 1 A |
Standards Met | CE |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle