StarTech.com N6PAT50CMBLS, 0.5 m Cat6 Ethernet Cable, Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- RS Stock No.:
- 196-3838
- Mfr. Part No.:
- N6PAT50CMBLS
- Brand:
- StarTech.com
Bulk discount available
Subtotal (1 unit)*
$8.01
(exc. GST)
$8.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.01 |
| 5 + | $7.20 |
*price indicative
- RS Stock No.:
- 196-3838
- Mfr. Part No.:
- N6PAT50CMBLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT50CMBLS | |
| Cable Length | 0.5m | |
| LAN Category | Cat6 | |
| Sub Type | Slim | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, CE | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Cross Sectional Area | 28 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT50CMBLS | ||
Cable Length 0.5m | ||
LAN Category Cat6 | ||
Sub Type Slim | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, CE | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Cross Sectional Area 28 AWG | ||
StarTech.coms Blue CAT6 0.5m Cable - N6PAT50CMBLS
StarTech's high-performance ethernet cable is packed with everything you need for running secure and speedy connections. Its ideal for packed cabling environments. The network cable offers copper conductors, gold connectors, and is terminated ready for immediate use.
Incredible Slim Design
StarTech.com know that cable runs and network racks can be cramped and cause overheating, particularly if not ventilated correctly. The experts, however, have designed this cable 36% thinner than a standard ethernet cord. This means better airflow and heat dissipation in tight spaces. The slim design is aided utilising 28 AWG wiring. A larger gauge means a thinner wire and aids better flexibility while reduces cabling congestion, like in a crowded network rack.
Using high-quality copper conductors in this cat6 cable not only means that it's excellent value for investment, but it also specifically helps to reduce near end cross talk noise (NEXT), which boosts reliability in transferring data.
Optimal Length
What's great about StarTechs ethernet range is that they have a multitude of options to suit your networking needs. This cable is 0.5m long, allowing you to connect applications like an RJ45 wall jack to a network hub, in and around your office. StarTech.com realise the importance of colour too and have provided an excellent selection to choose from. This ethernet cable is blue, which means you can configure and organise your network easily by colour coding.
Snagless Protection
Prevent the chances of decreased performance through breakages with a snagless style. Snagless types, sometimes referred to as connector clip protectors, minimise the risk of breaking the RJ45 clips during the installing process, protecting the connector to fit with your requirements.
StarTech.com have even added PVC molded strain relief for when the cable is bent at an acute angle, reducing the risk of cable failure and increasing its longevity.
Low Smoke Zero Halogen Jacket
Health and safety is paramount in our modern society and thats why StarTech.com have introduced LSZH (Low Smoke Zero Halogen) material into their product line. This new material gives off far less toxic and light-blocking smoke if a fire were to occur, allowing those in a dangerous situation vital time to escape.
Gold Connectors
Even better is that StarTech.com use 50-micron thick gold connectors to support the longevity of the cable. By using the thickest gold plating available, the network cable maintains a fast and reliable connection over a longer period of time, withstanding up to x4 as much throughput as a standard metal connector. The RJ45 connectors also eliminate signal loss due to corrosion.
For peace of mind, StarTech provide a lifetime warranty with all their cables.
Applications
• Use with Gigabit networks
• Patches one device to another, e.g. a hub to distribution panel
• Connects workstations via a wall outlet
• Designed to be installed in high-density data centres
• Meets ANSI/TIA-568-C.2 CAT6 requirements for reliable patch cord performance
Features and Benefits
• ETL verified
• 0.5m in length
• Blue in colour
• LSZH rated jacket
• CAT6 cable type
• RJ45 connectors
• Terminated
• 28 AWG copper wire
• Snagless style/installation
• 50-micron gold connectors
• 250MHz rated performance
• 4 Pair UTP
• Complies with ANSI/TIA 568 C.2 Category 6
• 36% thinner than standard ethernet cables
What's in the box?
• 1x 0.5m Slim Blue CAT6 Ethernet Cable
How to identify a cat 6 ethernet cable?
Along the sheath of your ethernet cable will be printed the type of cable it is. So, to identify a cat 6 ethernet cable, it will have printed either 'CATAGORY 6' or 'CAT6' on it.
Is an ethernet cable the same as a cat6?
Yes. A CAT6 cable is a type of ethernet cable.
How long can you run cat6 ethernet cable?
A CAT6 cable has a maximum length of 100m or 328ft.
Related links
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
