- RS Stock No.:
- 192-9545
- Mfr. Part No.:
- C6KEYCOUPLWH
- Brand:
- StarTech.com
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.35
(exc. GST)
$37.79
(inc. GST)
Units | Per unit |
1 - 4 | $34.35 |
5 + | $30.91 |
- RS Stock No.:
- 192-9545
- Mfr. Part No.:
- C6KEYCOUPLWH
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com RJ45 Coupler, Cat6 LAN Type, 32 (W) x 26 (L) x 60mm (D) - C6KEYCOUPLWH
Extend the length of your Cat6 patch cables by joining two with this RJ45 coupler from StarTech.com. It's a standardised RJ45 keystone jack, so it has a specific size and shape that makes it compatible with keystone wall plates or patch panels. You'll find devices like this used to patch from Ethernet hubs to distribution panels or connect workstations with wall outlets.
Cat6 LANAs a Cat6 LAN-type component, it supports the fastest Ethernet signals.
Simple installationAs there's no additional software needed for installation, you simply connect your cables.
Simple installationAs there's no additional software needed for installation, you simply connect your cables.
Female-to-female sockets accept standard male RJ45 plugs
Compact dimensions of 26 (L) x 32 (W) x 60mm (D) to use minimal space
Compact dimensions of 26 (L) x 32 (W) x 60mm (D) to use minimal space
The C6KEYCOUPLWH White RJ45 Coupler offers a practical, cost-effective solution for joining two patch cables together, enabling you to extend the length of both cables in order to form one longer cable.
With the form factor design of an RJ45 Keystone Jack, this network coupler can also be installed in a keystone wall plate or patch panel. Durably constructed of only top quality materials.
With the form factor design of an RJ45 Keystone Jack, this network coupler can also be installed in a keystone wall plate or patch panel. Durably constructed of only top quality materials.
FAQs
Coupler features a high-impact, flame retardant plastic housing
Guaranteed reliability
Guaranteed reliability
Can I use this unit in harsh conditions?This coupler is flame-retardant and impact-resistant so is safe to use in harsh environments and won't contribute to the spread of flames in a fire.
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Standards
CE, REACH
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 |
LAN Category | Cat6 |
Length | 26mm |
Width | 32mm |
Depth | 60mm |