StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Cat6 Cable, U/UTP, Grey PVC Sheath, 15m, CMG Rated
- RS Stock No.:
- 186-1605
- Mfr. Part No.:
- N6PATC15MGR
- Brand:
- StarTech.com
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.95
(exc. GST)
$57.15
(inc. GST)
Units | Per unit |
1 - 4 | $51.95 |
5 + | $46.76 |
- RS Stock No.:
- 186-1605
- Mfr. Part No.:
- N6PATC15MGR
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Ethernet Cable, RJ45 Connectors, PVC Sheath - N6PATC15MGR
Get data signals from A to B in a flash with this Ethernet cable from StarTech.com. It's a CAT6 lead that reliably supports Gigabit network connections. As it's pre-terminated, it's easy as pie to create efficient communication links in automated industrial equipment, office systems and telecommunications installations.
Features & Benefits
Snagless connector clipEach end features a snag-free connector to help prevent tangling with other cables.
Robust cable jacketThe tough PVC sheath withstands chemical and abrasive damage to insulate and safeguard the conductors for long-lasting performance.
Long reachAs the lead is 15m long, you can connect equipment that's set far away from the LAN source.
Robust cable jacketThe tough PVC sheath withstands chemical and abrasive damage to insulate and safeguard the conductors for long-lasting performance.
Long reachAs the lead is 15m long, you can connect equipment that's set far away from the LAN source.
• Highly conductive gold-plated contacts for reliable signal transfers
• RJ45 connectors are widely compatible with standard Ethernet ports
• Strain relief helps prevent cable damage caused by twisting or pulling
• RJ45 connectors are widely compatible with standard Ethernet ports
• Strain relief helps prevent cable damage caused by twisting or pulling
FAQs
Can I use this Ethernet cable in high-risk environments?Yes, it's flame-retardant for safety in the event of a fire.
Specifications
Attribute | Value |
---|---|
Length | 15m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Wiring Configuration | Straight |
Fire Behaviour | CMG Rated |
Cable Shape | Snagless |
Standards Met | REACH Compliant |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Related links
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Legrand Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable 400mm
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Cat6...
- Phoenix Contact Cat6 Straight Male RJ45 to Straight Male RJ45...