Belden C6S4106002M Cat6 Ethernet Cable, 2 m, Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 176-3683
- Mfr. Part No.:
- C6S4106002M
- Brand:
- Belden
Bulk discount available
Subtotal (1 unit)*
$41.29
(exc. GST)
$45.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $41.29 |
| 25 - 99 | $40.13 |
| 100 + | $38.48 |
*price indicative
- RS Stock No.:
- 176-3683
- Mfr. Part No.:
- C6S4106002M
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | C6S4106002M | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 6.1 mm | |
| Number of Cores | 8 | |
| Voltage | 72 V dc | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series C6S4106002M | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 6.1 mm | ||
Number of Cores 8 | ||
Voltage 72 V dc | ||
The CAT6+ Series of Bonded-Pair Patch Cords are made with Beldens patented robust design Bonded-Pair cables. These modular cords offer the best combination of transmission performance and physical integrity.
Related links
- Belden C6S4106003M Cat6 Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden C6S4106001M Cat6 Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Cat6 Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Brand-Rex Cat6 Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Brand-Rex Cat6 Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Brand-Rex Cat6 Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6 Ethernet Cable Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2200ENH Blue, Shielded Screened Low Smoke Zero Halogen Sheath
