- RS Stock No.:
- 174-5288
- Mfr. Part No.:
- L00000A0193
- Brand:
- Telegartner
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.99
(exc. GST)
$28.59
(inc. GST)
Units | Per unit |
1 - 9 | $25.99 |
10 - 49 | $25.30 |
50 + | $24.29 |
- RS Stock No.:
- 174-5288
- Mfr. Part No.:
- L00000A0193
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cat 6A, 1x90°+1x180° RJ45 plug S/FTP LSZH Patch Cord
Moulded boot with latch protection
Variants with very short boot
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
S/FTP
Ground braid
360 degrees completely surround plug shielding
Flexible and strain relieved moulded boot
Cable jacket and strain relief boot: PVC resp. LSZH (= Low Smoke, Zero Halogen)
Length: 1 m
Colour: Green
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)
Variants with very short boot
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
S/FTP
Ground braid
360 degrees completely surround plug shielding
Flexible and strain relieved moulded boot
Cable jacket and strain relief boot: PVC resp. LSZH (= Low Smoke, Zero Halogen)
Length: 1 m
Colour: Green
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)
Standards
IEC 60332-1, EIA/TIA 568B, ISO 11801, Standard for Communications Cable, UL Listed E244890
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | LSZH |
Current Rating | 1 A |
Standards Met | EIA/TIA 568B, ISO 11801, UL Listed E244889 |
Related links
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green LSZH Sheath, 0.5m
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH Sheath, 0.5m