Amphenol Socapex Cat5e Female RJ45 to Unterminated Ethernet Cable, F/UTP, Grey Polyester Sheath, 300mm
- RS Stock No.:
- 814-2341
- Mfr. Part No.:
- RJF TVX 2S A 2 N 03 100BTX
- Brand:
- Amphenol Socapex
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$399.83
(exc. GST)
$439.81
(inc. GST)
Units | Per unit |
1 - 9 | $399.83 |
10 - 49 | $385.83 |
50 + | $367.83 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-2341
- Mfr. Part No.:
- RJF TVX 2S A 2 N 03 100BTX
- Brand:
- Amphenol Socapex
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJFTVX, RJ11FTVX Field Connectors Zone 2
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ45 cordsets. The RJ11FTVX connectors allow the use of standard phone RJ11/RJ12 connection in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ11 / RJ12 cordsets. All models are highly reliable and excellent quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Specifications
Attribute | Value |
---|---|
Length | 300mm |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Female |
Connector 1 | RJ45 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Outer Sheath Material | Polyester |
Sheath Colour | Grey |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Hand Saws
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Cat5e Female RJ45 to Unterminated Ethernet Cable Grey...
- Amphenol Socapex Cat5e Female RJ45 to Unterminated Ethernet Cable...