- RS Stock No.:
- 765-8924
- Mfr. Part No.:
- 76010 BK002
- Brand:
- Alpha Wire
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 152 Metre(s)
$1,090.91
(exc. GST)
$1,200.00
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,090.91 | $7.177 |
*price indicative |
- RS Stock No.:
- 765-8924
- Mfr. Part No.:
- 76010 BK002
- Brand:
- Alpha Wire
Legislation and Compliance
Product Details
Industrial Ethernet Cat 5e 4 Pair Cable
Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Specifications
Attribute | Value |
---|---|
Series | XTRA-GUARD INDUSTRIAL ETHERNET |
LAN Category | Cat5e |
Length | 152m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | TPE |
Core Strands | 1/24 |
Capacitance | 56pF/m |
Conductor Strand Type | Solid |
Voltage Rating | 300 V ac |
Number of Strands | 1 |
Cable Shape | Twisted Pair |
American Wire Gauge | 24 AWG |