Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, F/UTP, Black PUR Sheath, 3m
- RS Stock No.:
- 385-1413
- Mfr. Part No.:
- 1300508027
- Brand:
- Brad from Molex
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$63.60
(exc. GST)
$69.96
(inc. GST)
Units | Per unit |
1 + | $63.60 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 385-1413
- Mfr. Part No.:
- 1300508027
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Patch Leads
Fully shielded RJ45 patch leads mate with sealed sockets to IP67
Rugged construction with strong strain reliefs
Available in two lengths, wired to 568B
Rugged construction with strong strain reliefs
Available in two lengths, wired to 568B
BRAD Range
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
Related links
- Legrand Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable 400mm
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Omron Cat5e Straight Male M12 to Straight Male RJ45 Ethernet Cable...
- Bulgin Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...