Belden 1752A, 305 m Cat5e Ethernet Cable, Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- RS Stock No.:
- 290-9347
- Distrelec Article No.:
- 301-85-690
- Mfr. Part No.:
- 1752A 0061000
- Brand:
- Belden
Subtotal (1 reel of 304 metres)*
$1,329.64
(exc. GST)
$1,462.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,329.64 | $4.374 |
*price indicative
- RS Stock No.:
- 290-9347
- Distrelec Article No.:
- 301-85-690
- Mfr. Part No.:
- 1752A 0061000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1752A | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.22 mm² | |
| Standards/Approvals | Category 5e - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class D | |
| Core Strands | 7 | |
| Fire Behaviour | UL 1685 (UL 1581) Vertical Tray | |
| Outside Diameter | 5.59 mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1752A | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.22 mm² | ||
Standards/Approvals Category 5e - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class D | ||
Core Strands 7 | ||
Fire Behaviour UL 1685 (UL 1581) Vertical Tray | ||
Outside Diameter 5.59 mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- US
Belden Ethernet Cable, LAN Cat5e, Twisted Pair Cable - 1752A 0061000
This high-quality Belden Ethernet cable is a Cat5e cable that featured a twisted pair design. With advanced technical specifications, it is designed to support data networks for various applications. The cable's PVC outer sheath and 24 AWG stranded conductor ensure reliable connectivity and performance.
Features & Benefits
• Twisted pair design for enhanced data transmission
• Cat5e Ethernet cable for high-speed networking
• PVC outer sheath for durability and protection
• 24 AWG stranded conductor for efficient signal transfer
• LAN category 5e cable for optimal performance
• 305m length for versatile installation options
• U/UTP shielded cable for additional protection
• TIA 568.C.2 standards Ethernet cable for quality assurance
Applications
• Ideal for data networks in automation and electronics industries
Can it support high-speed networking?
Yes, it is a Cat5e cable designed for optimal performance in data networks.
Will it provide reliable connectivity?
Yes, with a 24 AWG stranded conductor and twisted pair design, this cable ensures efficient signal transfer.
Is it suitable for use in automation industries?
Yes, the cable's advanced technical specifications make it ideal for automation applications.
Standards
TIA/EIA 568B1; ISO/IEC 11801; EN 50173
Related links
- Belden 1752A Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Orange Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1585A Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1583ENH Blue Low Smoke Zero Halogen Sheath Unscreened, Unshielded
