- RS Stock No.:
- 192-9524
- Mfr. Part No.:
- M45PATCH1YL
- Brand:
- Startech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-9524
- Mfr. Part No.:
- M45PATCH1YL
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Ethernet Cable, Moulded Strain Relief, Fire-Retardant Behaviour - M45PATCH1YL
Need a Cat5e Ethernet cable for connecting to a power supply or other compatible equipment? Try this Ethernet cable from StarTech.com. Thanks to its conductive 24AWG wires, it works with Power-over-Ethernet applications and data transfer, so it's a versatile choice. As a Cat5e cable, it supports quick transmission speeds, meaning it can deliver data, voice and video signals to your ultra-fast 10G networks.
Features & Benefits
PVC cable sheathOuter PVC jacket helps the cable withstand corrosion, wear and abrasion, so it's long-lasting.
Colour-coded hoodsColoured cable hoods make it possible to use a coding system for convenience when wiring.
Colour-coded hoodsColoured cable hoods make it possible to use a coding system for convenience when wiring.
• 50-micron gold plating on connectors for optimal conductivity
• 4 pairs of UTP wires help reduce near-end crosstalk for quality data transfers
• 4 pairs of UTP wires help reduce near-end crosstalk for quality data transfers
FAQs
How does the moulded strain relief protect this product?Moulded RJ45 connectors minimise stress at the plug by preventing bending at sharp angles that can damage your cable or connector.
Specifications
Attribute | Value |
---|---|
Series | Cat5e |
LAN Category | Cat5e |
Length | 300mm |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
Standards Met | CE Certified |
Cable Shape | Molded |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |