Belden 7918A, 305 m Cat5e Ethernet Cable, Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- RS Stock No.:
- 176-8781
- Mfr. Part No.:
- 7918A 0101000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$1,594.78
(exc. GST)
$1,754.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,594.78 | $5.229 |
*price indicative
- RS Stock No.:
- 176-8781
- Mfr. Part No.:
- 7918A 0101000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 7918A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 305m | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Solid | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Core Strands | 8 | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Outside Diameter | 5.84 mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 7918A | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 305m | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Solid | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Core Strands 8 | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Outside Diameter 5.84 mm | ||
- COO (Country of Origin):
- MX
Four Cat 5e 24 AWG pairs solid bare copper conductors, polyolefin insulation, industrial grade oil- and UV-resistant PVC jacket. Applications: Industrial Ethernet Cable, Harsh Environments, 200MHz Category 5e, Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL Component or Composite Video, AES/EBU Digital Audio, AES51, RS-422, CMX - Outdoor, RJ-45 Compatible
Related links
- Belden 7924A Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 7928A Black FEP Sheath Unscreened, Unshielded
- Belden 7934A Black Linear Low Density Polyethylene Sheath Unscreened, Unshielded
- Belden 1752A Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1585A Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Orange Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1583E Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
