- RS Stock No.:
- 146-2722
- Mfr. Part No.:
- 74009 BK002
- Brand:
- Alpha Wire
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 152 Metre(s)
$1,027.50
(exc. GST)
$1,130.25
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,027.50 | $6.76 |
*price indicative |
- RS Stock No.:
- 146-2722
- Mfr. Part No.:
- 74009 BK002
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.
Foil/Braid, TC Braid, & Unshielded options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
Specifications
Attribute | Value |
---|---|
Series | 74009 |
LAN Category | Cat5e |
Length | 152m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Multicore |
Standards Met | ANSI/TIA 568-C.2, CE, cULus Recognised, FT4, ISO/IEC 11801, NEMA WC-63.1, UL CMR |
Outer Diameter | 0.3mm |
Capacitance | 15pF/ft |
Voltage Rating | 300 V ac |
American Wire Gauge | 22 AWG |
Conductor Strand Type | Solid |
Related links
- Belden Ethernet Cable Grey PVC Sheath Low Smoke Zero Halogen (LSZH)
- 2m Ethernet Cable
- 1m Ethernet Cable
- Alpha Wire Cat7 Ethernet Cable Black PUR Sheath Low Smoke Zero...
- Alpha Wire Cat5 Ethernet Cable Green PUR Sheath Low Smoke Zero...
- Belden Cat5e Cat5e Cable Black PVC Sheath, 152m
- Alpha Wire Cat5e Ethernet Cable 152m, Low Smoke Zero Halogen (LSZH)
- Omron Ethernet Cable