Belden 7924A, 305 m Cat5e Ethernet Cable, Black Polyvinyl Chloride Sheath Unscreened, Unshielded

Subtotal (1 reel of 305 metres)*

$3,240.13

(exc. GST)

$3,564.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,240.13$10.623

*price indicative

RS Stock No.:
136-6334
Mfr. Part No.:
7924A 0101000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Ethernet Cable

Series

7924A

LAN Category

Cat5e

Cable Length

305m

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL, NEMA WC-63.1

Fire Behaviour

Flame Retardant

Core Strands

7

Conductor Material

Copper

Number of Cores

8

Outside Diameter

6.14mm

RoHS Status: Exempt

Belden Ethernet Cable, 24AWG, 6.14mm Outer Diameter - DataTuff Series - 7924A 0101000


Link up your PC and peripheral equipment to the internet using this Ethernet cable from Belden. It's a Cat5e type capable of a data transfer speed of 1000Mbps, ensuring high-speed communication between devices. To minimise signal loss, the cable has a Beldfoil shield that acts as a barrier to prevent EMI and RFI. The PVC outer jacket resists damage from exposure to UV light and oil, giving you long-lasting performance in challenging environments.

Features & Benefits


• Bare copper conductors enhance conductivity for reliable signal transmission

• Minimum bend radius of 6.4mm allows for installation around corners

• Reel length of 305m provides a sufficient supply for numerous jobs

Applications


• Gaming equipment

• Manufacturing industry

• Computer networking

• Domestic alarm systems

What type of signals does this cable support?


It supports commonly used Gigabit Ethernet, NTSC/PAL video, AES/EBU digital audio, AES51, 100BaseTX, 100BaseVG ANYLAN and RS-422. This makes it a versatile solution to handle many different networking tasks.

Related links