Belden 7919A, 305 m Cat5e Ethernet Cable, Black Polyvinyl Chloride Sheath Screened, Shielded
- RS Stock No.:
- 136-6332
- Mfr. Part No.:
- 7919A 0101000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$3,257.02
(exc. GST)
$3,582.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,257.02 | $10.679 |
*price indicative
- RS Stock No.:
- 136-6332
- Mfr. Part No.:
- 7919A 0101000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 7919A | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | UL, NEMA WC-63.1 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.73 mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 7919A | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals UL, NEMA WC-63.1 | ||
Number of Cores 8 | ||
Outside Diameter 6.73 mm | ||
Conductor Material Copper | ||
RoHS Status: Exempt
Belden Cat5e DataTuff Twisted Pair Cable
7919A Category 5e DataTuff® Twisted-Pair Cable is ideal for use with industrial cable in harsh environments.
Features and Benefits
Solid bare copper conductors
Beldfoil shield
Oil resistant PVC jacket
Rip Cord
Related links
- Belden 7929A Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 7921A Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 7958A Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 74001E Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 74002E Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 7924A Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 7918A Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 70006E Green Polyvinyl Chloride Sheath Screened, Shielded
