- RS Stock No.:
- 913-1847
- Mfr. Part No.:
- 9456000141
- Brand:
- HARTING
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$482.06
(exc. GST)
$530.27
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $482.06 | $9.641 |
*price indicative |
- RS Stock No.:
- 913-1847
- Mfr. Part No.:
- 9456000141
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Cat5 Industrial Trailing Cable
A Cat5 Profinet Type C cable for use in industrial premises and areas.
Features and Benefits
· Flame retardant
· Halogen free
· Excellent bedn radius, pull force and torsion strength
· Halogen free
· Excellent bedn radius, pull force and torsion strength
Applications
· Drag line
· Industrial premises
· Industrial premises
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 50m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PUR |
Fire Behaviour | Flame Retardant, Halogen Free |
Core Strands | 7/22 |
Conductor Strand Type | Stranded |
Outer Diameter | 6.7mm |
Number of Strands | 7 |
Standards Met | EN 50173-1, EN 50173-3, ISO/IEC 11801, ISO/IEC 24702 |
Cable Shape | Twisted Pair |
Related links
- Lapp Cat6 Ethernet Cable Green PUR Sheath Flame Retardant
- Lapp Cat5e Ethernet Cable Blue PUR Sheath Flame Retardant
- Lapp Cat7 Ethernet Cable Green Polyurethane Sheath Flame...
- HARTING Cat7 Ethernet Cable Yellow Polyurethane Sheath Flame...
- Turck Cat5e Straight Male M12 to Male RJ45 Ethernet Cable 50m
- HARTING Cat5e Ethernet Cable Yellow PUR Sheath Flame Retardant,...
- Lapp Cat7 Ethernet Cable Green PUR Sheath, 50m
- HARTING Cat6a Ethernet Cable Yellow PUR Sheath Flame Retardant