- RS Stock No.:
- 623-5971
- Mfr. Part No.:
- 09456000142
- Brand:
- HARTING
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$317.84
(exc. GST)
$349.62
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $317.84 | $6.357 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 623-5971
- Mfr. Part No.:
- 09456000142
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 Ethernet Cable
What is a Cat5 Cable?
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
Designed for fast installation.
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
Cabling standard in acc. With ISO/IEC 11 801: Category 5
Operating temperature range -40°C to +70°C
Characteristic impedance 1-100 MHz
Oil resistant
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
Cabling standard in acc. With ISO/IEC 11 801: Category 5
Operating temperature range -40°C to +70°C
Characteristic impedance 1-100 MHz
Oil resistant
Typical Applications
Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
These types of cables are also a perfect solution for structured building cabling.
Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Double shielded Cat5 cable for heavy duty application.
These types of cables are also a perfect solution for structured building cabling.
Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Double shielded Cat5 cable for heavy duty application.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
Specifications
Attribute | Value |
---|---|
Length | 50m |
LAN Category | Cat5 |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Core Strands | 7/22 |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Cross Sectional Area | 2.28 mm² |
American Wire Gauge | 22 AWG |
Outer Diameter | 6.5mm |
Cable Shape | Multicore |
Related links
- RS PRO Cat5 Ethernet Cable Blue PVC Sheath, 50m
- RS PRO Cat5 Ethernet Cable Red PVC Sheath, 50m
- RS PRO Cat5 Ethernet Cable Green PVC Sheath, 50m
- RS PRO Cat5 Ethernet Cable Yellow PVC Sheath, 50m
- F Lutze Ltd Cat5e Straight Male RJ45 to Straight Male RJ45...
- HARTING Cat5 Ethernet Cable Black PVC Sheath, 50m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 50m
- HARTING Cat5 Ethernet Cable Green PVC Sheath, 20m