- RS Stock No.:
- 623-5921
- Mfr. Part No.:
- 09456000105
- Brand:
- HARTING
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$779.30
(exc. GST)
$857.23
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $779.30 | $7.793 |
*price indicative |
- RS Stock No.:
- 623-5921
- Mfr. Part No.:
- 09456000105
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
PROFINet® Cat5 Outdoor Cable
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
Category 5 cable in accordance with ISO/IEC 11 801
Designed for fast installation.
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
An installation cable for connection to an FC outlet RJ-45, making it a universal application.
Flexible and suitable for narrow bending.
Structure 22awg, 7/0.25 flexible.
4 core.
Double Shielding and UV protected.
Designed for fast installation.
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
An installation cable for connection to an FC outlet RJ-45, making it a universal application.
Flexible and suitable for narrow bending.
Structure 22awg, 7/0.25 flexible.
4 core.
Double Shielding and UV protected.
Typical Applications
Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
These types of cables are also a perfect solution for structured building cabling.
Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Category 5 Ethernet Cable ideal for external industrial installations and PNO approved for Profinet.
These types of cables are also a perfect solution for structured building cabling.
Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Category 5 Ethernet Cable ideal for external industrial installations and PNO approved for Profinet.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat5 |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Core Strands | 7/0.25 |
American Wire Gauge | 22 AWG |
Outer Diameter | 6.5mm |
Number of Strands | 7 |
Cross Sectional Area | 0.344 mm² |
Conductor Strand Type | Stranded |
Cable Shape | 4 Twisted Cores |
Related links
- HARTING Cat5 Ethernet Cable Green PVC Sheath, 100m
- HARTING Cat5 Ethernet Cable Black PVC Sheath Flame Retardant
- HARTING Cat5 Ethernet Cable Green PVC Sheath, 50m
- HARTING Cat5 Ethernet Cable Yellow Polyurethane Sheath, 10m
- HARTING Cat5 Ethernet Cable Black PVC Sheath, 50m
- HARTING Cat5 Ethernet Cable Green PVC Sheath, 20m
- HARTING Cat5 Ethernet Cable, 500m
- HARTING Cat5 Ethernet Cable Green PUR Sheath Flame Retardant