- RS Stock No.:
- 197-5176
- Mfr. Part No.:
- NEBC-R3G4-ES-1-S-R3G4-ET
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$75.53
(exc. GST)
$83.08
(inc. GST)
Units | Per unit |
1 + | $75.53 |
- RS Stock No.:
- 197-5176
- Mfr. Part No.:
- NEBC-R3G4-ES-1-S-R3G4-ET
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo 1m CAT5 cable has straight male 4-pin RJ45 connectors and it is suitable for chain link trunking
Conforms to IEC 60603-7-3
Gold plated brass contacts
Free of copper and PTFE
Oil resistant
Gold plated brass contacts
Free of copper and PTFE
Oil resistant
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Sheath Colour | Green |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Current Rating | 1.76 A |
Voltage Rating | 0 → 30 V dc |
Number of Strands | 4 |