LAG Braked Swivel Castor, 250 kg Capacity, 150 mm Wheel
- RS Stock No.:
- 848-9934
- Mfr. Part No.:
- 35221FR
- Brand:
- LAG
Subtotal (1 unit)*
$212.97
(exc. GST)
$234.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.97 |
*price indicative
- RS Stock No.:
- 848-9934
- Mfr. Part No.:
- 35221FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor | |
| Load Capacity | 250kg | |
| Overall Height | 181mm | |
| Wheel Width | 20mm | |
| Rotation | Braked Swivel | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide 6 | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor | ||
Load Capacity 250kg | ||
Overall Height 181mm | ||
Wheel Width 20mm | ||
Rotation Braked Swivel | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide 6 | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
