LAG Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- RS Stock No.:
- 837-1240
- Mfr. Part No.:
- 37509
- Brand:
- LAG
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 837-1240
- Mfr. Part No.:
- 37509
- Brand:
- LAG
Related links
- LAG Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- Tente Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- Tente Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Fixed Castor Wheel, 400kg Capacity, 125mm Wheel
- Tente Fixed Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 400kg Capacity, 150mm Wheel
- LAG Braked Swivel Castor Wheel, 400kg Capacity, 150mm Wheel