Silver Cash Box, 90 mm x 300mm x 245 mm
- RS Stock No.:
- 775-7693
- Mfr. Part No.:
- T02902
- Brand:
- Rottner Comsafe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-7693
- Mfr. Part No.:
- T02902
- Brand:
- Rottner Comsafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rottner Comsafe | |
| Width | 300mm | |
| Depth | 245 mm | |
| Height | 90 mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Width 300mm | ||
Depth 245 mm | ||
Height 90 mm | ||
Colour Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rottner Comsafe Traun Silver Cashbox
Made from high quality steel
Handle on the top to carry the cashbox
Cylinderlock - 2 keys provided
Strong hinges
Compartments for notes/coins
Handle on the top to carry the cashbox
Cylinderlock - 2 keys provided
Strong hinges
Compartments for notes/coins
