- RS Stock No.:
- 911-3502
- Brand:
- RS PRO
370 In AU stock for next working day delivery
9270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.761
(exc. GST)
$0.837
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.761 | $7.61 |
200 - 990 | $0.753 | $7.53 |
1000 + | $0.62 | $6.20 |
*price indicative |
- RS Stock No.:
- 911-3502
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Brand Time Lag 5 x 20 mm with Lead wires
Product Description
RS brand range of Time Lag fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
RS brand range of Time Lag fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
Product Application information
These fuses provide protection for electrical circuits.
These fuses provide protection for electrical circuits.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | UDA-P |
Related links
- RS PRO 4A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 4A T Ceramic Cartridge Fuse, 5 x 20mm