- RS Stock No.:
- 911-3411
- Brand:
- RS PRO
340 In AU stock for next working day delivery
5940 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.811
(exc. GST)
$0.892
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.811 | $8.11 |
200 - 990 | $0.799 | $7.99 |
1000 + | $0.658 | $6.58 |
*price indicative |
- RS Stock No.:
- 911-3411
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This glass cartridge fuse is ideal for providing protection to devices or internal circuits. They are deliberately weaker components which, when too much current is drawn, will blow.
Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity
Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Time Lag Glass Tube Fuse, 0.5-10A, 5x20mm
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GTE |
Related links
- Wickmann 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 4A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 4A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 4A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A T Glass Cartridge Fuse, 5 x 20mm