- RS Stock No.:
- 865-7370
- Mfr. Part No.:
- 0034.2516
- Brand:
- Schurter
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.795
(exc. GST)
$1.975
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.795 | $17.95 |
*price indicative |
- RS Stock No.:
- 865-7370
- Mfr. Part No.:
- 0034.2516
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schurter Medium Acting 5x20mm M
The Schurter range of Quick acting F Glass and Ceramic cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low and Medium breaking capacity
Glass/ceramic
Nickel-plated copper alloy end caps
Low and Medium breaking capacity
Glass/ceramic
Nickel-plated copper alloy end caps
5x20mm Medium Acting
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | M |
Voltage Rating | 125 V dc, 250V ac |
Body Material | Glass Ceramic |
Series | FSM 5x20 |