- RS Stock No.:
- 865-0274
- Mfr. Part No.:
- 0034.0905
- Brand:
- Schurter
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$9.137
(exc. GST)
$10.051
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $9.137 | $91.37 |
50 + | $8.223 | $82.23 |
*price indicative |
- RS Stock No.:
- 865-0274
- Mfr. Part No.:
- 0034.0905
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter Super-Quick Acting FF 5x20mm
The Schurter range of Super-Quick acting FF Ceramic cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
High breaking capacity
Ceramic tube
Nickel-plated copper alloy end caps
High breaking capacity
Ceramic tube
Nickel-plated copper alloy end caps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | FF |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | SA |