Eaton 20A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 852-7137
- Mfr. Part No.:
- MDL-20-R
- Brand:
- Eaton
44 In AU stock for next working day delivery
105 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.49
(exc. GST)
$8.24
(inc. GST)
Units | Per unit |
---|---|
1 - 124 | $7.49 |
125 - 499 | $7.36 |
500 + | $7.25 |
- RS Stock No.:
- 852-7137
- Mfr. Part No.:
- MDL-20-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
Eaton Cartridge Fuse, 20A Current Rating, 32V AC Voltage Rating - MDL-20-R
This Eaton cartridge fuse is a reliable, high-quality product designed for various applications in automation, electronics, and mechanical industries. With a current rating of 20A and made of durable glass material, this fuse ensures optimal performance and safety in high-current circuits. Its UL 248-14 certification ensures compliance with industry standards, offering peace of mind to users.
Features & Benefits
• Time-delay feature for added protection
• Compact 6.3x32mm size for easy installation
• Glass tube with nickel-plated brass endcap construction for durability
• Low resistance of 4 mΩ for efficient operation
• T speed for optimal fuse performance
• Voltage rating of 32V AC for versatility
• Compact 6.3x32mm size for easy installation
• Glass tube with nickel-plated brass endcap construction for durability
• Low resistance of 4 mΩ for efficient operation
• T speed for optimal fuse performance
• Voltage rating of 32V AC for versatility
Applications
• Ideal for use in automotive circuit protection
• Suitable for electronics and electrical equipment
• Can be used for high-current applications in industrial settings
• Used in machinery and control systems for reliable protection
• Suitable for electronics and electrical equipment
• Can be used for high-current applications in industrial settings
• Used in machinery and control systems for reliable protection
Can it be used in automotive applications?
This fuse is ideal for automotive circuit protection due to its high current rating and glass construction.
Will it provide reliable performance in industrial machinery?
Yes, the Eaton cartridge fuse is designed for high-current industrial applications, ensuring efficient and safe operation.
Is it suitable for use in control systems?
Yes, this fuse is reliable for use in machinery and control systems to provide reliable protection against overloads.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 32V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | Eaton Bussmann |
Related links
- Eaton 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 7A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 300mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 3.2A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 7.5A T Glass Cartridge Fuse, 6.3 x 32mm