Eaton 2A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 458-8510
- Mfr. Part No.:
- KTK-2
- Brand:
- Eaton
15 In AU stock for next working day delivery
345 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$83.924
(exc. GST)
$92.316
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $83.924 | $419.62 |
125 - 620 | $82.90 | $414.50 |
625 + | $68.226 | $341.13 |
*price indicative
- RS Stock No.:
- 458-8510
- Mfr. Part No.:
- KTK-2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
10 x 38 Fast Acting, KTK Series
American Midget style 10x38mm fuses
Features and benefits
Ideal for use in circuits with high a.c. fault current capacity
100kA breaking capacity
Voltage rating 600Vac
Typical Applications: Control circuits, Lighting circuit protection, meter circuits.
100kA breaking capacity
Voltage rating 600Vac
Typical Applications: Control circuits, Lighting circuit protection, meter circuits.
Approvals
UL listed, CSA certified
Eaton Melamine Cartridge Fuse, 2A, 600V AC KTK-2
Choose this cartridge fuse from the Eaton range to provide short-circuit protection for your appliances. It has a melamine housing that combines durability with heat resistance for optimal performance. Nickel-plated bronze end caps are conductive, corrosion-resistant and make for an easy and reliable connection. With compact dimensions of 10 (diameter) x 38mm (length), this fuse is suitable for setups with limited space. A fuse speed of F (Flink) means it has a quick response to the slightest faults, making it suitable for general-purpose low-voltage applications.
• Light weight of 77g for easy handling
• Breaking capacity of 100kA for safe operation in high current environments
• Compatible with fuse holders for easy installation
• High rupturing capacity (HRC) to handle high and low fault currents
• Breaking capacity of 100kA for safe operation in high current environments
• Compatible with fuse holders for easy installation
• High rupturing capacity (HRC) to handle high and low fault currents
What's an overcurrent?
An overcurrent is a condition where the supply or input current is higher than an equipment or circuit's rating. It could lead to overheating and potentially even fire.
What's breaking capacity?
A fuse's breaking capacity is the amount of current it can safely handle without breaking or exploding.
Note
Eaton formerly known as Bussmann
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | UL 248-14 |
Related links
- Eaton 200mA F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 2A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 2A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 500mA F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 5A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 30A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A F Melamine Cartridge Fuse, 10 x 38mm