- RS Stock No.:
- 830-4228
- Mfr. Part No.:
- 8020.5014.G
- Brand:
- Schurter
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.399
(exc. GST)
$1.539
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.399 | $13.99 |
250 - 490 | $1.375 | $13.75 |
500 + | $1.349 | $13.49 |
*price indicative |
- RS Stock No.:
- 830-4228
- Mfr. Part No.:
- 8020.5014.G
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SHT Fuses
Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.
High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional
High rated current
Time- Lag T characteristics
Pigtails optional
Standards
UL, CSA
Approvals
UL
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with 500VAC 2A rating. It has nickel-plated copper alloy endcaps on both sides and tin-plated copper axial leads in it. The Schurter range of time lag T cartridge fuses provides excellent reliability and extremely good quality (The fuse housing will prove this).
Features and Benefits
• Breaking capacity is 1500A
• Fuse holder/clip mount type
• Melting I²t at 10.5A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Fuse holder/clip mount type
• Melting I²t at 10.5A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
Applications
• 3-phase systems
• Frequency convertors
• Industrial electronics
• Photovoltaic
• Power electronics
• Frequency convertors
• Industrial electronics
• Photovoltaic
• Power electronics
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• IEC/UL 60950
• UL 248-14 listed
• UL File Number: E41599
• CULus listed
• IEC 60068-1
• IEC/UL 60950
• UL 248-14 listed
• UL File Number: E41599
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Series | SHT 6.3x32 |
Related links
- Schurter 2A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2A T Glass Cartridge Fuse, 5 x 20mm
- Wickmann 2A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm