SIBA 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 783-3226
- Mfr. Part No.:
- 70-007-33/0.8A
- Brand:
- SIBA
90 In AU stock for next working day delivery
1630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.019 | $10.19 |
250 - 990 | $1.006 | $10.06 |
1000 + | $0.993 | $9.93 |
*price indicative
- RS Stock No.:
- 783-3226
- Mfr. Part No.:
- 70-007-33/0.8A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |
Related links
- SIBA 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 2A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 315mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 4A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 5A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 1A F Ceramic Cartridge Fuse, 5 x 20mm