Schurter 100mA F Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 777-7467
- Distrelec Article No.:
- 300-90-040
- Mfr. Part No.:
- 0034.1506
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 610 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $1.397 | $13.97 |
| 1000 - 4990 | $1.38 | $13.80 |
| 5000 + | $1.35 | $13.50 |
*price indicative
- RS Stock No.:
- 777-7467
- Distrelec Article No.:
- 300-90-040
- Mfr. Part No.:
- 0034.1506
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Cartridge Fuse | |
| Current Rating | 100mA | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | F | |
| Voltage | 250V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | FSF 5x20 | |
| Diameter | 5.2mm | |
| Standards/Approvals | CCC, CSA C22.2 No. 248.14, cURus, DVE, IEC 60127-2/2, RoHS, UL 248-14 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Cartridge Fuse | ||
Current Rating 100mA | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed F | ||
Voltage 250V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series FSF 5x20 | ||
Diameter 5.2mm | ||
Standards/Approvals CCC, CSA C22.2 No. 248.14, cURus, DVE, IEC 60127-2/2, RoHS, UL 248-14 | ||
- COO (Country of Origin):
- IN
Schurter FSF Quick-Acting F 5x20mm Fuses
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter quick-acting fuses are useful when looking to protect particularly sensitive equipment.
Related links
- Schurter 100 mA F Glass Cartridge Fuse, 5 x 20 mm
- Littelfuse 100 mA F Glass Cartridge Fuse, 5 x 20 mm
- RS PRO 100 mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 100 mA F Glass Cartridge Fuse, 5 x 20 mm
- Schurter 100 mA T Glass Cartridge Fuse, 5 x 20 mm
- Schurter 630 mA F Glass Cartridge Fuse, 5 x 20 mm
- Schurter 500 mA F Glass Cartridge Fuse, 5 x 20 mm
- Schurter 250 mA F Glass Cartridge Fuse, 5 x 20 mm
