Recently searched

    Littelfuse 2A M Glass Cartridge Fuse, 5 x 20mm

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $31.65

    (exc. GST)

    $34.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In AU stock for next working day delivery*
    75 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 225$1.266$31.65
    250 - 1225$1.256$31.40
    1250 +$1.234$30.85

    **price indicative

    RS Stock No.:
    769-0026
    Mfr. Part No.:
    0234002.MXP
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    2A

    Fuse Size

    5 x 20mm

    Fuse Speed

    M

    Voltage Rating

    250V ac

    Body Material

    Glass

    UL Class

    UL 248-14

    Series

    234

    Related links