Littelfuse 3A M Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 769-0007
- Mfr. Part No.:
- 0234003.MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 25 units)**
$30.15
(exc. GST)
$33.175
(inc. GST)
75 In AU stock for next working day delivery*
650 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | $1.206 | $30.15 |
250 - 1225 | $1.176 | $29.40 |
1250 + | $1.126 | $28.15 |
**price indicative
- RS Stock No.:
- 769-0007
- Mfr. Part No.:
- 0234003.MXP
- Brand:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 3A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | M | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 234 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed M | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 234 | ||
Related links
- Littelfuse 3A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A M Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A M Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 8A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 8A F Glass Cartridge Fuse, 5 x 20mm