Littelfuse 3A F Melamine Cartridge Fuse, 10 x 38mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$45.35

(exc. GST)

$49.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99$45.35
100 - 499$44.54
500 +$43.36

*price indicative

Packaging Options:
RS Stock No.:
738-3141
Mfr. Part No.:
0KLK003.T
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

500 V dc, 600V ac

Body Material

Melamine

Series

KLK

Fuses for Fluke Multimeters


Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links