630mA Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 729-6700
- Mfr. Part No.:
- 740670
- Manufacturer:
- Fluke
Available for back order. Estimated for despatch 27/04/2023, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$10.63
(exc. GST)
$11.69
(inc. GST)
units | Per unit |
1 + | $10.63 |
- RS Stock No.:
- 729-6700
- Mfr. Part No.:
- 740670
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
Current Rating | 630mA |
Fuse Size | 5 x 20mm |
Voltage Rating | 250V |