Eaton 10A Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 703-8456
- Mfr. Part No.:
- C22G10
- Brand:
- Eaton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$8.309
(exc. GST)
$9.14
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $8.309 | $83.09 |
500 - 2490 | $8.163 | $81.63 |
2500 + | $8.009 | $80.09 |
*price indicative
- RS Stock No.:
- 703-8456
- Mfr. Part No.:
- C22G10
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Bussmann IEC Cylindrical Fuses
Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.
Ceramic bodied
Silver plated copper end caps
Silver plated copper end caps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Related links
- Eaton 125A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 40A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 32A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 80A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 16A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 63A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 4A Ceramic Cartridge Fuse, 22 x 58mm