- RS Stock No.:
- 703-2647
- Mfr. Part No.:
- 8020.0603.PT
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 703-2647
- Mfr. Part No.:
- 8020.0603.PT
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SUT Fuses
Low resistance
Slow-Blow
Slow-Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Schurter Cartridge Fuse
The Schurter SUT 6.3x32 low resistance cartridge fuse has a ceramic cylindrical body with 250VAC 12A rating. It has nickel-plated copper alloy endcaps on both sides and tin-plated copper axial leads in it. This fuse has thermoplastic polyamide body.
Features and Benefits
• Breaking capacity is 500A
• Melting I²t at 72A2s
• Operating temperature ranges between -40°C and 80°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse
• Melting I²t at 72A2s
• Operating temperature ranges between -40°C and 80°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse
Applications
• Industrial electronics
• Photovoltaic
• Single-phase high current up to 30A
• Photovoltaic
• Single-phase high current up to 30A
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• IEC 60068-2-20
• UL 248-14 listed
• UL File Number: E184831
• CULus listed
• IEC 60068-1
• IEC 60068-2-20
• UL 248-14 listed
• UL File Number: E184831
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SUT 6.3x32 |