- RS Stock No.:
- 668-5975
- Brand:
- RS PRO
20 In AU stock for next working day delivery
550 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.815
(exc. GST)
$0.897
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.815 | $8.15 |
500 - 2490 | $0.805 | $8.05 |
2500 + | $0.663 | $6.63 |
*price indicative |
- RS Stock No.:
- 668-5975
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- RS PRO 5A FF Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A F Glass Cartridge Fuse, 5 x 20mm
- Wickmann 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 5A F Glass Cartridge Fuse, 5 x 20mm