- RS Stock No.:
- 611-0002
- Brand:
- RS PRO
530 In AU stock for next working day delivery
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.053
(exc. GST)
$1.158
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.053 | $10.53 |
50 + | $0.865 | $8.65 |
*price indicative |
- RS Stock No.:
- 611-0002
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 5A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 5A T Ceramic Cartridge Fuse, 6.3 x 25mm
- Eaton 5A T Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 5A T Glass Cartridge Fuse, 5 x 20mm