RS PRO 630mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 610-9636
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.979 | $9.79 |
| 500 - 2490 | $0.969 | $9.69 |
| 2500 + | $0.796 | $7.96 |
*price indicative
- RS Stock No.:
- 610-9636
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 630mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Fuse Standard | IEC 127-2/II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 630mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Fuse Standard IEC 127-2/II | ||
- COO (Country of Origin):
- CN
193 Series Fuses
Fast-acting fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Glass body, nickel-plated brass ends.
Standards
UL; VDE; SEMKO; BEAB; DIN 4166; IEC 127-2/II and EN 60127-2/II
Related links
- RS PRO 630mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA F Glass Cartridge Fuse, 5 x 20mm
- Mersen 630mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 630mA F Glass Cartridge Fuse, 5 x 20mm
- RND 630mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 630mA F Glass Cartridge Fuse, 6.3 x 32mm
