- RS Stock No.:
- 563-665
- Brand:
- RS PRO
390 In AU stock for next working day delivery
4880 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.78
(exc. GST)
$0.86
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.78 | $7.80 |
500 - 2490 | $0.759 | $7.59 |
2500 + | $0.625 | $6.25 |
*price indicative |
- RS Stock No.:
- 563-665
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Approvals
VDE,BSI,SEMKO,UL,CSA,CCC
Specifications
Attribute | Value |
---|---|
Current Rating | 630mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- RS PRO 630mA M Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 630mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 630mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 630mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 630mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm