Littelfuse 10A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 541-4741
- Mfr. Part No.:
- 0215010.MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship
- Plus 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.335 | $23.35 |
| 500 - 2490 | $2.305 | $23.05 |
| 2500 + | $2.251 | $22.51 |
*price indicative
- RS Stock No.:
- 541-4741
- Mfr. Part No.:
- 0215010.MXP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 10A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| Series | 215 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 215 | ||
Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Related links
- Littelfuse 10A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 10A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20mm