Littelfuse 6.3A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 541-4432
- Mfr. Part No.:
- 021706.3MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 70 unit(s) ready to ship
- Plus 2,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.562 | $5.62 |
| 100 - 490 | $0.558 | $5.58 |
| 500 - 1490 | $0.545 | $5.45 |
| 1500 + | $0.532 | $5.32 |
*price indicative
- RS Stock No.:
- 541-4432
- Mfr. Part No.:
- 021706.3MXP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 6.3A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | 217 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 217 | ||
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Approvals
7777
Related links
- Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 0.1 → 6.3A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A T Glass Cartridge Fuse, 5 x 20mm
- SIBA 6.3A F Glass Cartridge Fuse, 5 x 30mm
- Littelfuse 1.25A F Glass Cartridge Fuse, 5 x 20mm
