Recently searched

    SIBA 16A T Glass Cartridge Fuse, 6.3 x 32mm

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $9.86

    (exc. GST)

    $10.85

    (inc. GST)

    Add to Basket
    Select or type quantity
    2080 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 490$0.986$9.86
    500 - 2490$0.984$9.84
    2500 +$0.973$9.73

    **price indicative

    RS Stock No.:
    419-0090
    Mfr. Part No.:
    70-059-61/16A
    Brand:
    SIBA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SIBA

    Current Rating

    16A

    Fuse Size

    6.3 x 32mm

    Fuse Speed

    T

    Voltage Rating

    250V ac

    Body Material

    Glass

    Series

    GZ

    Related links