SIBA 12.5A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 418-9630
- Mfr. Part No.:
- 70-059-61 12.5A
- Brand:
- SIBA
Bulk discount available
Subtotal (1 pack of 10 units)**
$8.41
(exc. GST)
$9.25
(inc. GST)
10 In AU stock for next working day delivery*
250 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $0.841 | $8.41 |
500 - 2490 | $0.835 | $8.35 |
2500 + | $0.822 | $8.22 |
**price indicative
- RS Stock No.:
- 418-9630
- Mfr. Part No.:
- 70-059-61 12.5A
- Brand:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 12.5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 12.5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series GZ | ||
Related links
- SIBA 12.5A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 1A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 3.15A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 16A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 8A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 4A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 500mA T Glass Cartridge Fuse, 6.3 x 32mm